IC MCU 8BIT 8KB FLASH 44TQFP
Microchip AT89LS52-16AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 4V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.