The AT89LS52-16AUR is an 8-bit microcontroller with 16K bytes of FLASH programmable memory. It operates over a temperature range of -40°C to 85°C and is available in a 10mm x 10mm LFBGA-144 package. The device has 32 I/O lines and supports a clock frequency of up to 16 MHz. It is suitable for industrial applications and is compliant with TS 16949 screening level.
Microchip AT89LS52-16AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 4 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT89LS52-16AUR to view detailed technical specifications.
No datasheet is available for this part.