Microchip AT89LS52-16PU technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 4V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LS52-16PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
