
The AT89LS8252-12PC is an 8-bit microcontroller with a 8051 core architecture, featuring 8KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 12MHz and has a maximum supply voltage of 6V. The device is available in a PDIP package and has a maximum operating temperature of 70°C. It also includes peripherals such as a power-on reset (POR) and a watchdog timer (WDT).
Microchip AT89LS8252-12PC technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89LS |
| RoHS | Not Compliant |
No datasheet is available for this part.