8-bit 8051 microcontroller featuring 12MHz max frequency and 8KB FLASH memory. Offers 32 programmable I/Os, 3 timers/counters, and SPI, UART, USART, EBI/EMI interfaces. Operates from 2.7V to 6V supply voltage with an operating temperature range of -40°C to 85°C. TQFP package for surface mounting.
Checking distributor stock and pricing after the page loads.
| Access Time | 12us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | AT91 |
| RoHS | Not Compliant |