The AT89LV52-16JC is an 8-bit 8051 microcontroller from Microchip. It features 8KB of FLASH memory and 256 bytes of RAM. The device operates at a maximum frequency of 16MHz and has a maximum supply voltage of 6V. It is packaged in a PLCC and has a maximum operating temperature of 70°C. The microcontroller has 32 programmable I/O pins and 3 timers/counters.
Checking distributor stock and pricing after the page loads.
Microchip AT89LV52-16JC technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS | Not Compliant |
No datasheet is available for this part.