8051 MCU with 20KB FLASH memory, 256B RAM, and 32 programmable I/Os. Features an 8-bit data bus, 12MHz internal oscillator, and UART/USART interface. Operates from 2.7V to 6V with an access time of 12µs. Packaged in a 44-pin PLCC for surface mounting, with an operating temperature range of 0°C to 70°C. Includes 3 timers/counters.
Microchip AT89LV55-12JC technical specifications.
| Access Time | 12us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 20KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89LV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LV55-12JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.