
8-bit microcontroller featuring 4KB FLASH memory and 128B RAM. Operates at up to 24MHz with an 8051 core architecture and an 8-bit data bus. Offers 32 I/O pins, 2 timers/counters, and 1 UART channel. Packaged in a 44-TQFP surface mount case, this lead-free component supports a voltage range of 4V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip AT89S51-24AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89S51-24AU technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89S51-24AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
