
8-bit microcontroller featuring an 8051 CISC core architecture and 4KB of FLASH memory. Operates at a maximum frequency of 24MHz with an 8-bit address and data bus. Includes 128B RAM, 32 I/Os, 2 timers/counters, and a UART interface. Packaged in a 40-pin PDIP for through-hole mounting, with a supply voltage range of 4V to 5.5V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT89S51-24PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89S51-24PU technical specifications.
| Access Time | 24us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.445mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89S |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89S51-24PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
