
The AT89S52-24AC is an 8-bit microcontroller with a 8051 core architecture, operating at a frequency of 24MHz. It features 8KB of FLASH memory and 256 bytes of RAM. The device is packaged in a TQFP package and is suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The microcontroller has 32 programmable I/Os and 3 timers/counters, and includes a watchdog timer as a peripheral.
Sign in to ask questions about the Microchip AT89S52-24AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89S52-24AC technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | UART, USART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89S52-24AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.