
8-bit microcontroller (MCU) featuring an 8051 core architecture and 8KB of FLASH memory. Operates at up to 33MHz with 32 programmable I/Os and 3 timers/counters. Includes UART/USART interfaces, internal oscillator, and WDT peripheral. Packaged in a 44-TQFP surface mount configuration with a 10mm x 10mm x 1mm footprint. Supports a supply voltage range of 4V to 5.5V and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT89S52-24AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 1mm |
| Interface | UART, USART |
| Length | 10mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89S52-24AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
