8-bit CMOS microcontroller featuring 8KB FLASH program memory and 256 bytes of RAM. Operates at a maximum clock frequency of 24MHz with a 16-bit address bus and 8-bit external data bus. Offers 32 programmable I/O lines and a 44-terminal PQCC package. Designed for industrial temperature ranges from -40°C to 85°C with a nominal supply voltage of 5V.
Sign in to ask questions about the Microchip AT89S52-24JUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89S52-24JUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.586 |
| Length | 16.586 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT89S52-24JUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.