
8-bit microcontroller (MCU) with 8KB FLASH memory and 256B RAM. Features an 8051 core architecture operating at up to 24MHz, with an 8-bit address and data bus. Offers 32 programmable I/Os, 3 timers/counters, and 1 UART channel. Operates from 4V to 5.5V, with an access time of 24µs. Packaged in a 40-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C. Includes a watchdog timer and internal oscillator.
Sign in to ask questions about the Microchip AT89S52-24PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89S52-24PU technical specifications.
| Access Time | 24us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.445mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89S |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89S52-24PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
