
The AT89S53-24PI is an 8-bit microcontroller with a 8051 core architecture, featuring 12KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 24MHz and has a data bus width of 8 bits. The device is available in a PDIP package and has a maximum operating temperature of 85°C. It also includes a watchdog timer and supports SPI, UART, and USART interfaces.
Microchip AT89S53-24PI technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| RoHS | Not Compliant |
No datasheet is available for this part.
