
8-bit Microcontroller featuring an 8051 core architecture operating at up to 24MHz. This surface mount device offers 12KB of FLASH memory and 256B of RAM, with 32 programmable I/O pins. Integrated peripherals include POR and WDT, with SPI, UART, and USART interfaces supported. Operating voltage ranges from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
Microchip AT89S8253-24AI technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89S8253-24AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
