
8-bit microcontroller featuring an 8051 CISC core and 12KB Flash memory. Operates at up to 24MHz with 256 bytes of RAM. Supports SPI and UART interfaces, with 3 timers/counters and integrated POR/WDT peripherals. This surface-mount PLCC package offers 32 I/Os and operates from 2.7V to 5.5V.
Sign in to ask questions about the Microchip AT89S8253-24JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89S8253-24JU technical specifications.
| Access Time | 24us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 12KB |
| Frequency | 24MHz |
| Height | 4.064mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 16.662mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89S8253-24JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
