
8-bit 8051 CISC microcontroller featuring 12KB FLASH memory and 256B RAM. Operates at up to 24MHz with an 8-bit data bus. Offers SPI, UART, and USART interfaces, 3 timers/counters, and 32 programmable I/Os. Supports 3.3V/5V operation with a supply voltage range of 2.7V to 5.5V. Packaged in a 40-pin PDIP for through-hole mounting.
Microchip AT89S8253-24PC technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89S8253-24PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
