Sign in to ask questions about the Microchip AT90CAN128-16MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90CAN128-16MJ technical specifications.
| Access Time | 16us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4096B |
| Series | AVR® 90CAN |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90CAN128-16MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
