
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 16MHz with an 8-bit address and data bus. Offers 53 I/Os, 8 ADC channels, and multiple communication interfaces including I2C, SPI, UART, and CAN. Includes 4 timers/counters, 3 PWM channels, and integrated peripherals like Brown-out Detect and Watchdog Timer. Surface mountable in a 64-pin TQFP package, operating from 2.7V to 5.5V.
Sign in to ask questions about the Microchip AT90CAN32-16AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90CAN32-16AU technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, CAN, Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® 90CAN |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN32-16AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
