
8-bit AVR RISC microcontroller featuring 64KB Flash memory and 4KB RAM. Operates at up to 16MHz with an 8-bit address and data bus. Offers 53 I/Os, multiple interfaces including I2C, SPI, CAN, and UART, plus 8 ADC channels and 3 PWM channels. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. Surface mountable in a 64-pin TQFP package.
Sign in to ask questions about the Microchip AT90CAN64-16AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90CAN64-16AU technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN64-16AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
