
8-bit PIC microcontroller featuring 64KB Flash memory and 36 I/Os. Operates at 16MHz with an internal oscillator, supporting I2C, SPI, CAN, UART, USART, and EBI/EMI interfaces. Designed for a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in a 64-TQFP for tape and reel distribution. RoHS compliant.
Sign in to ask questions about the Microchip AT90CAN64-16AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90CAN64-16AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN64-16AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.