
The AT90LS8535-4AI is an 8KB AVR 90LS microcontroller with an 8-bit data bus and a maximum operating frequency of 4MHz. It features a TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. It includes 32 programmable I/O pins, 3 timers/counters, and various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller also has 512 bytes of RAM and is not RoHS compliant.
Sign in to ask questions about the Microchip AT90LS8535-4AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90LS8535-4AI technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | UART, SPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | EEPROM, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® 90LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90LS8535-4AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
