
The AT90LS8535-4JI is an 8KB FLASH AVR 90S microcontroller from Microchip, featuring a 4us access time and 32 I/Os. It operates over a -40°C to 85°C temperature range and is available in a SOIC package with surface mount. The device includes peripherals such as a power-on reset, watchdog timer, and brown-out detect/reset. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT90LS8535-4JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90LS8535-4JI technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90LS8535-4JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.