
IC MCU 8BIT 8KB FLASH 44VQFN
Microchip AT90LS8535-4MI technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
No datasheet is available for this part.