
The AT90LS8535-4PC is an 8KB AVR 90S microcontroller with an 8-bit data bus and a maximum frequency of 4MHz. It features 32 programmable I/Os and 3 timers/counters. The device operates within a temperature range of 0°C to 70°C and is available in a PDIP package. The microcontroller includes peripherals such as power-on reset, watchdog timer, brown-out detect/reset, and pulse-width modulation.
Sign in to ask questions about the Microchip AT90LS8535-4PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90LS8535-4PC technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | UART, SPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90LS8535-4PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.