
The AT90PWM1-16SU is an 8KB AVR microcontroller with SPI interface, operating over an 8-105°C temperature range. It features 19 I/Os and is packaged in a surface mount SO-24 package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The AT90PWM1-16SU is compliant with RoHS regulations.
Sign in to ask questions about the Microchip AT90PWM1-16SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90PWM1-16SU technical specifications.
| Package/Case | SO |
| Core Architecture | AVR |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® 90PWM Lighting |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM1-16SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
