
The AT90PWM2B-16SU is an 8KB FLASH microcontroller with a 16MHz internal oscillator. It features 19 I/Os, 2 timers/counters, and peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device operates over a temperature range of -40°C to 105°C and is supplied from 2.7V to 5.5V. It is available in a lead-free SO-32 package and is RoHS compliant.
Sign in to ask questions about the Microchip AT90PWM2B-16SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90PWM2B-16SU technical specifications.
| Access Time | 16us |
| Package/Case | SO |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® 90PWM Lighting |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM2B-16SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
