Sign in to ask questions about the Microchip AT90PWM2B-16SUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90PWM2B-16SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® 90PWM Lighting |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM2B-16SUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
