The AT90PWM3B-16ME is an 8-bit RISC microcontroller with a 16 MHz clock frequency and 27 I/O lines. It features a 7 x 7 mm QFN-32 package and is compatible with lead-free soldering. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a ROM programmability of FLASH. It also includes PWM channels, an ADC, and a DAC.
Microchip AT90PWM3B-16ME technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT90PWM3B-16ME to view detailed technical specifications.
No datasheet is available for this part.