
8-bit AVR microcontroller featuring 8KB FLASH memory and a 16MHz core frequency. Offers 27 I/Os, SPI, UART, and USART interfaces, with integrated PWM and WDT peripherals. Operates from 2.7V to 5.5V supply voltage with an access time of 16µs. Housed in a QFN package for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Microchip AT90PWM3B-16MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90PWM3B-16MU technical specifications.
| Access Time | 16us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® 90PWM Lighting |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM3B-16MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
