
The AT90PWM3B-16MUR is a Microchip AVR 90PWM Lighting microcontroller with 8KB of FLASH memory, operating over a temperature range of -40°C to 105°C. It features a QFN-32 package and supports SPI, UART, and USART interfaces. The device has 27 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a tape and reel packaging configuration.
Sign in to ask questions about the Microchip AT90PWM3B-16MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90PWM3B-16MUR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® 90PWM Lighting |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM3B-16MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
