
8-bit AVR microcontroller featuring a 16MHz clock speed and 8KB FLASH memory. This surface-mount device offers 512 Bytes of RAM, an 8-bit address and data bus, and operates from 2.7V to 5.5V. It includes SPI, UART, and USART interfaces, 11 ADC channels, and 27 programmable I/Os. Peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT90PWM3B-16SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90PWM3B-16SU technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 2.29mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 20.88mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 828 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® 90PWM Lighting |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM3B-16SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
