
8-bit AVR microcontroller featuring 1KB FLASH memory and an 8-bit data bus. Operates at up to 12MHz with an access time of 12µs. Includes 15 programmable I/Os, one timer/counter, and internal oscillator. Supports SPI interface and POR/WDT peripherals. Packaged in a 20-pin SOIC surface mount case, operating from 2.7V to 6V with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip AT90S1200-12SI technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | AVR® 90S |
| Voltage | 6V |
| RoHS | Not Compliant |
