
IC MCU 8BIT 1KB FLASH 20SSOP
Checking distributor stock and pricing after the page loads.
Microchip AT90S1200-12YC technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | AVR |
| Frequency | 12MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
