
8-bit AVR microcontroller with 1KB FLASH memory, operating at up to 4MHz. Features an 8-bit data bus, 15 programmable I/Os, and one timer/counter. Interface includes SPI, with POR and WDT peripherals. Packaged in a 20-pin SOIC for surface mounting, operating between 2.7V and 6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |