
8-bit RISC microcontroller featuring an AVR core with 1KB of in-system programmable Flash memory. This surface-mount device utilizes a 20-pin SOIC Wide Body (SOP) package with gull-wing leads, measuring 13mm (Max) in length and 7.6mm (Max) in width. It supports SPI interface communication and is constructed from plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT90S1200-4SC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.37(Max) |
| Seated Plane Height (mm) | 2.67(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Family Name | 90S |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Device Core | AVR |
| Core Architecture | AVR |
| Programmability | Yes |
| Interface Type | SPI |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT90S1200-4SC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.