
8-bit AVR microcontroller featuring 1KB FLASH memory and 64B RAM. Operates at up to 4MHz with an 8-bit data bus width. Offers 15 programmable I/Os and includes SPI interface. Packaged in a 20-pin SSOP for surface mounting, with an operating temperature range of 0°C to 70°C. Power supply ranges from 2.7V to 6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
