
8-bit AVR RISC microcontroller featuring 1KB Flash memory and an 8-bit data bus. Operates at up to 12MHz with an internal oscillator and includes SPI interface. Offers 15 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Designed for through-hole mounting in a 20-pin PDIP package, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 6V.
Microchip AT90S1200A-12PI technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AVR® 90S |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT90S1200A-12PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
