Microchip AT90S1200A-12SC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AVR® 90S |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT90S1200A-12SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.