
8-bit RISC microcontroller featuring 1KB of in-system programmable Flash memory. This surface-mount device utilizes an AVR core architecture and offers an 8/16-bit data bus width. It includes one SPI interface and is housed in a 20-pin SOIC Wide Body package with gull-wing leads, measuring a maximum of 13mm in length and 7.6mm in width.
Microchip AT90S1200A-12SI-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.37(Max) |
| Seated Plane Height (mm) | 2.67(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Family Name | 90S |
| Data Bus Width | 8|16bit |
| Instruction Set Architecture | RISC |
| Device Core | AVR |
| Core Architecture | AVR |
| Programmability | Yes |
| Interface Type | SPI |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT90S1200A-12SI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.