
8-bit AVR RISC microcontroller featuring 1KB FLASH memory and a 4MHz maximum frequency. This through-hole mounted PDIP package offers 15 programmable I/Os, SPI, UART, and USART interfaces, along with a watchdog timer and PWM peripheral. Operating voltage ranges from 2.7V to 6V, with an access time of 4µs. Suitable for applications requiring a compact, versatile MCU with a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AVR® 90S |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
