
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 4MHz with an internal oscillator. Offers 15 programmable I/O pins and includes SPI, UART, and USART interfaces. Equipped with two timers/counters and peripherals such as Brown-out Detect/Reset, POR, WDT, and PWM. Packaged in a 20-pin PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C and supply voltage from 2.7V to 6V.
Microchip AT90S2313-4PC technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
No datasheet is available for this part.
