
The AT90S2313-4SI is an 8-bit AVR microcontroller with 2KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 4MHz and has a maximum supply voltage of 6V. The device is packaged in a SOIC package and is suitable for surface mount applications. It features a range of peripherals including brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is not RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Microchip AT90S2313-4SI technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
No datasheet is available for this part.
