
The AT90S8515-4JC is an 8KB flash AVR microcontroller with a 4MHz maximum frequency and 32 programmable I/Os. It features SPI, UART, and USART interfaces and is packaged in a PLCC. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 6V. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT90S8515-4JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90S8515-4JC technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S8515-4JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
