
The AT90S8515-8PI is an 8KB FLASH microcontroller with an 8us access time and 32 I/Os. It features a DIP package and is suitable for applications requiring a high level of performance. The device operates over a temperature range of -40°C to 85°C and is available in a rail/Tube packaging. However, it is not RoHS compliant and contains lead, making it less suitable for modern designs.
Microchip AT90S8515-8PI technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
No datasheet is available for this part.
