The AT90S8515A-4PC is an 8KB FLASH microcontroller with a 4us access time and 32 I/Os. It features SPI, UART, and USART interfaces and is packaged in a DIP package for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Microchip AT90S8515A-4PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90S8515A-4PC technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S8515A-4PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.