
The AT90S8535-8AC is an 8-bit AVR microcontroller with a maximum operating frequency of 8MHz and a maximum supply voltage of 6V. It features a TQFP package and is mounted using surface mount techniques. The device operates within a temperature range of 0°C to 70°C and has a memory size of 8KB with 512B of RAM. It supports various interfaces including UART, SPI, and USART, and has a number of peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Microchip AT90S8535-8AC technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | UART, SPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Brown-out Detect/Reset |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
