Microchip AT90SDC104 technical specifications.
| Family Name | AT90 |
| Data Bus Width | 8|16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 30MHz |
| Maximum CPU Frequency | 30MHz |
| Device Core | AVR |
| Program Memory Type | ROM |
| Program Memory Size | 192KB |
| RAM Size | 12KB |
| Number of Programmable I/Os | 1 |
| Core Architecture | AVR |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | SPI |
| Max Operating Supply Voltage | 5.5V |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT90SDC104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.