
8-bit AVR microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 20MHz with an internal oscillator. Offers 48 programmable I/O pins and supports SPI, UART, I2C, USB, USART, and EBI/EMI interfaces. Includes 4 timers/counters and peripherals like Brown-out Detect, POR, PWM, and WDT. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in QFN EP, tape and reel.
Microchip AT90USB1286-MUR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, I2C, USB, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB1286-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
