Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT90USB1287-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, CAN, UART, USART, USB, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB1287-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
